The Nichicon USA Series 10uF 50V Radial Aluminum Electrolytic Capacitor is a through-hole mounted component with a radial package. It features a capacitance of 10uF and a voltage rating of 50V. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in quantities of 4000 per reel, packaged in tape and reel format.
Nichicon USA1H100MDD1TE technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 44mA |
| RoHS Compliant | Yes |
| Series | USA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USA1H100MDD1TE to view detailed technical specifications.
No datasheet is available for this part.