The Nichicon USA1H2R2MDD1BA is an aluminum electrolytic capacitor with a capacitance of 2.2uF and a voltage rating of 50V. It has a dissipation factor of 0.1% and a ripple current of 19mA. The capacitor is packaged in a bulk package and is mounted through a radial lead. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Nichicon USA1H2R2MDD1BA technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.1% |
| Lead Pitch | 5mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Radial |
| Packaging | Bulk |
| Ripple Current | 19mA |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USA1H2R2MDD1BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.