Aluminum electrolytic capacitor with 2.2µF capacitance and 50V DC rated voltage. Features 20% tolerance, 19mA ripple current, and a 2000-hour life at 85°C. This radial, through-hole component has a cylindrical construction with 4mm diameter and 7mm height, a 1.5mm lead pitch, and is supplied in cut tape packaging.
Nichicon USA1H2R2MDD1TP technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 1.5mm |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 19mA |
| RoHS Compliant | Yes |
| Series | USA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USA1H2R2MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.