Aluminum electrolytic capacitor, 10µF capacitance, 35V DC rated voltage, 20% tolerance. Features a radial package with 2mm lead pitch, 0.45mm lead diameter, and dimensions of 5mm diameter by 7mm height. Offers a 36mA ripple current, 3.5µA leakage current, and a life expectancy of 2000 hours at 85°C. General purpose, through-hole mount, lead-free, and RoHS compliant.
Nichicon USA1V100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 3.5uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 36mA |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USA1V100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.