Standard aluminum electrolytic capacitor with 22µF capacitance and 35V DC voltage rating. Features 20% tolerance, 57mA ripple current, and 2000 hours of life at 85°C. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 7mm height. Through-hole mounting with straight radial leads and a leakage current of 7.7µA.
Nichicon USA1V220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 7.7uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 57mA |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USA1V220MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.