The Nichicon USA1V330MDD is a 33uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It has a radial package with a lead pitch of 0.138inch and a height of 0.315inch when seated. The capacitor operates within a temperature range of -40°C to 85°C and has a leakage current of 11.55uA. It is RoHS compliant and available in bulk packaging with 200 pieces per package.
Nichicon USA1V330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.138inch |
| Leakage Current | 11.55uA |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 72mA |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USA1V330MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.