The Nichicon USF0J221MDD1TD is an aluminum electrolytic capacitor with a capacitance of 220uF and a DC rated voltage of 6.3VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a ripple current of 200 and a leakage current of 13.86uA at 2 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 3.5mm. The capacitor is rated for a maximum impedance of 0.5 ohms at 20°C and 100kHz, and operates between -55°C and 105°C.
Nichicon USF0J221MDD1TD technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 200mA |
| Leakage Current | 13.86@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.5@20°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon USF0J221MDD1TD to view detailed technical specifications.
No datasheet is available for this part.