68µF radial aluminum electrolytic capacitor with a 6.3V DC rating and 20% tolerance. Features a 2.5mm lead pitch, 6.3mm diameter, and 7mm height, suitable for through-hole mounting. Offers a ripple current of 160mA, a low leakage current of 4.284µA, and an impedance of 800mΩ. Operates across a temperature range of -55°C to 105°C with a lifespan of 1000 hours. RoHS compliant and packaged in bulk.
Nichicon USF0J680MDD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.18% |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 800mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 4.284uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USF0J680MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.