This is a 10VDC electrolytic capacitor with a capacitance of 68uF and a tolerance of 20%. It has a maximum impedance of 0.8 ohms at 20°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. It has a maximum operating temperature range of -55°C to 105°C and a lifetime of 1000 hours.
Nichicon USF1A680MDD1BB technical specifications.
| Capacitance | 68uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 160mA |
| Leakage Current | 6.8@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.8@20°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon USF1A680MDD1BB to view detailed technical specifications.
No datasheet is available for this part.