100µF, 16V radial aluminum electrolytic capacitor with 20% tolerance. Features a 1000-hour life at 105°C, 200mA ripple current, and 500mΩ impedance. This through-hole component has a 3.5mm lead pitch and measures 8mm in diameter by 7mm in height. Low leakage current of 16µA and a dissipation factor of 0.14% are also specified.
Nichicon USF1C101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 500mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 16uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USF1C101MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.