Aluminum electrolytic capacitor, 15µF capacitance, 16V DC rated voltage, 20% tolerance. Features a radial package with 1.5mm lead pitch, 4mm diameter, and 7mm height. Offers 1000 hours of life at 105°C, 70mA ripple current, and 3µA leakage current. General purpose, through-hole mounting, bulk packaging.
Nichicon USF1C150MDD technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 3.3R |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USF1C150MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.