The Nichicon USF1C150MDD1TP is a 15uF aluminum electrolytic capacitor with a voltage rating of 16V and a tolerance of 20%. It has a radial package with a diameter of 4mm and a height of 7mm. The capacitor is designed for through-hole mounting and is suitable for use in a wide range of applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and is available in a packaging quantity of 2000 units.
Nichicon USF1C150MDD1TP technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 3.3R |
| Lead Pitch | 0.059inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 35mA |
| RoHS Compliant | Yes |
| Series | USF |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USF1C150MDD1TP to view detailed technical specifications.
No datasheet is available for this part.