The Nichicon USF1C220MDD1BB is a 22uF electrolytic capacitor with a 16VDC working voltage and 20% tolerance. It has a maximum impedance of 1.7 ohms at 20°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and a 5mm terminal pitch. It operates over a temperature range of -55°C to 105°C and has a lifetime of 1000 hours. The capacitor is constructed with an aluminum cylindrical can and is suitable for use in a variety of applications.
Nichicon USF1C220MDD1BB technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 110mA |
| Leakage Current | 3.52@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 1.7@20°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon USF1C220MDD1BB to view detailed technical specifications.
No datasheet is available for this part.