Aluminum electrolytic capacitor with 47µF capacitance and 16V DC rated voltage. Features 20% tolerance, 160mA ripple current, and 1000-hour life at 105°C. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 7mm height. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon USF1C470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 800mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 7.52uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USF1C470MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.