Aluminum electrolytic capacitor, 33µF capacitance, 25V DC rated voltage, 20% tolerance. Features radial mounting, 2.5mm lead pitch, and 6.3mm diameter. Offers 160mA ripple current, 8.25µA leakage current, and 1000-hour life at 105°C. Impedance is 800mΩ, with operating temperatures from -55°C to 105°C.
Nichicon USF1E330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 800mR |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 8.25uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USF1E330MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.