This Nichicon USF1E680MCH capacitor features a capacitance of 68uF with a tolerance of 20% and a DC rated voltage of 25VDC. It has a ripple current of 200 and a leakage current of 3uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 3.5mm. It is designed for through-hole mounting and has a radial termination style. The operating temperature range is from -55 to 105 degrees Celsius.
Nichicon USF1E680MCH technical specifications.
| Capacitance | 68uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 200mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon USF1E680MCH to view detailed technical specifications.
No datasheet is available for this part.