The Nichicon USF1E680MDD1BA is an aluminum electrolytic capacitor with a capacitance of 68uF and a DC rated voltage of 25VDC. It has a tolerance of 20% and a ripple current of 200. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a maximum impedance of 0.5 ohms at 20°C and 100kHz, and operates over a temperature range of -55°C to 105°C.
Nichicon USF1E680MDD1BA technical specifications.
| Capacitance | 68uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 200mA |
| Leakage Current | 17@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.5@20°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon USF1E680MDD1BA to view detailed technical specifications.
No datasheet is available for this part.