The Nichicon USF1E680MDD1BB is a 68uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It features a maximum impedance of 0.5 ohms at 20°C and 100kHz, and a minimum operating temperature of -55°C. This capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a lifetime of 1000 hours and a maximum operating temperature of 105°C.
Nichicon USF1E680MDD1BB technical specifications.
| Capacitance | 68uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 200mA |
| Leakage Current | 17@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.5@20°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon USF1E680MDD1BB to view detailed technical specifications.
No datasheet is available for this part.