Standard aluminum electrolytic capacitor, 10µF capacitance, 35V DC rated voltage, with a ±20% tolerance. Features a 105°C maximum operating temperature, 1000-hour life, and 110mA ripple current. Radial package with 2mm lead pitch, 5mm diameter, and 7mm height. Through-hole mounting, lead-free, RoHS compliant, with 3.5µA leakage current and 1.7Ω impedance.
Nichicon USF1V100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 1.7R |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 3.5uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USF1V100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.