This Nichicon SF series aluminum electrolytic capacitor features a capacitance of 22uF and a DC rated voltage of 35V. It has a polarized design and operates within a temperature range of -55 to 105 degrees Celsius. The capacitor is available in a through-hole package type, suitable for mounting on a printed circuit board.
Nichicon USF1V220MDD1BA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 7 |
| Polarity | POLARIZED |
| Manufacturer Series | SF |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | SF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon USF1V220MDD1BA to view detailed technical specifications.
No datasheet is available for this part.