The Nichicon USH1C220KPD is a 22uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 10%. It features a through hole mounting style with a radial termination and is constructed with an aluminum cylindrical can. The capacitor has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Nichicon USH1C220KPD technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| DC Rated Voltage | 16VDC |
| Lifetime | 1000h |
| Size | 10 X 16mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon USH1C220KPD to view detailed technical specifications.
No datasheet is available for this part.