The Nichicon USH1C331MHA is a 330uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a lifetime of 1000 hours and is constructed with an aluminum cylindrical can. The capacitor is available in a through-hole package with a radial termination style and a terminal pitch of 7.5mm. It operates within a temperature range of -40°C to 85°C.
Nichicon USH1C331MHA technical specifications.
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Lifetime | 1000h |
| Size | 16 X 25mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon USH1C331MHA to view detailed technical specifications.
No datasheet is available for this part.