The Nichicon USH 16V 47uF 20% Radial Through Hole Capacitor is a standard aluminum electrolytic capacitor with a radial package and through hole mount. It has a capacitance of 47uF and a voltage rating of 16V. The capacitor operates within a temperature range of -40°C to 85°C and has a leakage current of 10.52uA. This component is RoHS compliant and available in bulk packaging with 200 pieces per package.
Nichicon USH1C470MPD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Leakage Current | 10.52uA |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | USH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USH1C470MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.