The Nichicon USH1C471KHD is a 470uF electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 10%. It has a leakage current of 78.2uA at 2 minutes and a lifetime of 1000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm. It is designed for through-hole mounting and has a size of 16 x 35.5mm. The operating temperature range is from -40 to 85 degrees Celsius.
Nichicon USH1C471KHD technical specifications.
| Capacitance | 470uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| DC Rated Voltage | 16VDC |
| Leakage Current | 78.2@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon USH1C471KHD to view detailed technical specifications.
No datasheet is available for this part.