The USH1E101KHD is a 100uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 10%. It has a leakage current of 28uA at 2 minutes and a lifetime of 1000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm. It is designed for through-hole mounting and has a size of 12.5mm x 25mm. The operating temperature range is -40°C to 85°C.
Nichicon USH1E101KHD technical specifications.
| Capacitance | 100uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Leakage Current | 28@2MinuA |
| Lifetime | 1000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon USH1E101KHD to view detailed technical specifications.
No datasheet is available for this part.