This 100uF aluminum electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features a cylindrical can construction and radial termination style. The capacitor is designed for through-hole mounting and has a terminal pitch of 5mm. It operates within a temperature range of -40°C to 85°C.
Nichicon USH1E101MHA technical specifications.
| Capacitance | 100uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Lifetime | 1000h |
| Size | 12.5 X 25mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon USH1E101MHA to view detailed technical specifications.
No datasheet is available for this part.