The USH1E101MHD is a 100uF aluminum electrolytic capacitor with a 25V voltage rating, 20% tolerance, and a maximum operating temperature of 85°C. It is available in a radial package with a lead pitch of 0.197inch and a height of 1.024inch when seated. The capacitor is RoHS compliant and suitable for use in through-hole applications.
Nichicon USH1E101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.024inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 28uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USH1E101MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.