The USH1E221MHA is a 220uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It has a cylindrical can construction and radial termination style. The capacitor is designed for through-hole mounting and has a terminal pitch of 7.5mm. It operates over a temperature range of -40°C to 85°C.
Nichicon USH1E221MHA technical specifications.
| Capacitance | 220uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Lifetime | 1000h |
| Size | 16 X 25mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon USH1E221MHA to view detailed technical specifications.
No datasheet is available for this part.