This 330uF aluminum electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 10%. It features a through-hole radial termination style and a cylindrical aluminum can construction. The capacitor is designed to operate within a temperature range of -40°C to 85°C and has a lifetime of 1000 hours.
Nichicon USH1E331KHD technical specifications.
| Capacitance | 330uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Leakage Current | 85.5@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon USH1E331KHD to view detailed technical specifications.
No datasheet is available for this part.