The Nichicon SH Series 3.3uF 25V 20% Radial Aluminum Electrolytic Capacitor is a through-hole mounted component with a radial package. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a leakage current of 3.825uA and a tolerance of 20%. It is RoHS compliant and available in bulk packaging.
Nichicon USH1E3R3MED technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 0.098inch |
| Leakage Current | 3.825uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USH1E3R3MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.