The USH1E470MHD is a 47uF aluminum electrolytic capacitor with a 25V voltage rating. It features a radial package with a through-hole mount and a tolerance of 20%. The capacitor has a leakage current of 14.75uA and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and available in a bulk packaging with 100 units per package.
Nichicon USH1E470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Leakage Current | 14.75uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | USH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USH1E470MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.