The Nichicon USH1H101KHD is a 100uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 10%. It features a leakage current of 53uA at 2 minutes and a lifetime of 1000 hours. The capacitor measures 16 x 25mm and has a radial termination style with a 7.5mm terminal pitch. It is suitable for through-hole mounting and operates within a temperature range of -40 to 85 degrees Celsius.
Nichicon USH1H101KHD technical specifications.
| Capacitance | 100uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Leakage Current | 53@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon USH1H101KHD to view detailed technical specifications.
No datasheet is available for this part.