This 22uF electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 10%. It features a through hole radial termination style and a construction of an aluminum cylindrical can. The capacitor is designed to operate within a temperature range of -40 to 85 degrees Celsius.
Nichicon USH1H220KPD technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Leakage Current | 14@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon USH1H220KPD to view detailed technical specifications.
No datasheet is available for this part.