The Nichicon USH1H220MPA is a 22uF aluminum electrolytic capacitor rated for 50VDC with a tolerance of 20%. It features a radial termination style and is constructed with an aluminum cylindrical can. The capacitor is designed for through-hole mounting with a terminal pitch of 5mm. It operates within a temperature range of -40°C to 85°C and has a lifetime of 1000 hours.
Nichicon USH1H220MPA technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Lifetime | 1000h |
| Size | 10 X 20mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon USH1H220MPA to view detailed technical specifications.
No datasheet is available for this part.