This 220uF radial aluminum electrolytic capacitor has a voltage rating of 50V and a tolerance of 20%. It is designed for through-hole mounting and has a maximum operating temperature of 85°C. The capacitor is RoHS compliant and available in bulk packaging with 50 pieces per package.
Nichicon USH1H221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Leakage Current | 113uA |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | USH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USH1H221MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.