The Nichicon USH1H2R2KED is a 2.2uF aluminum electrolytic capacitor rated for 50VDC with a 10% tolerance. It features a radial termination style and a through-hole mounting configuration. The capacitor has a cylindrical can construction and a terminal pitch of 2.5mm. It operates within a temperature range of -40°C to 85°C and has a lifetime of 1000 hours with a leakage current of 4.1mA at 2 minutes.
Nichicon USH1H2R2KED technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Leakage Current | 4.1@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon USH1H2R2KED to view detailed technical specifications.
No datasheet is available for this part.