The Nichicon USH1H330MHA is a 33uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It features a through hole radial termination style and a cylindrical can construction. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 1000 hours.
Nichicon USH1H330MHA technical specifications.
| Capacitance | 33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Lifetime | 1000h |
| Size | 12.5 X 20mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon USH1H330MHA to view detailed technical specifications.
No datasheet is available for this part.