The USH1H330MHD is a 33uF aluminum electrolytic capacitor with a 50V voltage rating. It features a radial package and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging with 100 pieces per package.
Nichicon USH1H330MHD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Leakage Current | 19.5uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | USH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USH1H330MHD to view detailed technical specifications.
No datasheet is available for this part.