The Nichicon USH1H3R3KED is a 3.3uF aluminum electrolytic capacitor with a 50VDC rating and 10% tolerance. It has a through hole mounting style with a radial termination and a cylindrical can construction. The capacitor measures 6.3 X 11 in size and has a 2.5mm terminal pitch. It operates between -40°C and 85°C and has a lifetime of 1000 hours.
Nichicon USH1H3R3KED technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon USH1H3R3KED to view detailed technical specifications.
No datasheet is available for this part.