The Nichicon USH1H4R7KPD is a 4.7uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 10%. It features a through-hole mounting style and a radial termination. The capacitor has a cylindrical can construction and a terminal pitch of 3.5mm. It operates over a temperature range of -40°C to 85°C and has a lifetime of 1000 hours.
Nichicon USH1H4R7KPD technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon USH1H4R7KPD to view detailed technical specifications.
No datasheet is available for this part.