The Nichicon SH series aluminum electrolytic capacitor has a capacitance of 4.7uF and a voltage rating of 50V. It is designed for through hole mounting and has a radial package. The capacitor operates within a temperature range of -40°C to 85°C and has a leakage current of 5.35uA. It is RoHS compliant and available in bulk packaging with 200 pieces per package.
Nichicon USH1H4R7MPD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.138inch |
| Leakage Current | 5.35uA |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USH1H4R7MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.