The Nichicon USL0J101MDD is a 100uF aluminum electrolytic capacitor with a 6.3V DC rated voltage and 20% tolerance. It is designed for use in applications where a radial lead pitch of 2.5mm is required. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in bulk quantities of 200 units and is compliant with RoHS regulations.
Nichicon USL0J101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Pitch | 2.5mm |
| Leakage Current | 1.26uA |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 77mA |
| RoHS Compliant | Yes |
| Series | USL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USL0J101MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.