The Nichicon USL0J470MDD is a 47uF radial aluminum electrolytic capacitor with a 6.3V voltage rating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in a bulk packaging with 200 pieces per package.
Nichicon USL0J470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Lead Pitch | 2mm |
| Leakage Current | 592.2nA |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | USL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USL0J470MDD to view detailed technical specifications.
No datasheet is available for this part.