This 47uF aluminum electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features a radial termination style and a through-hole mounting type. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2.5mm. It operates within a temperature range of -40°C to 85°C and has a lifetime of 1000 hours.
Nichicon USL0J470MDD1TP technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 50mA |
| Leakage Current | 0.59@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Nichicon USL0J470MDD1TP to view detailed technical specifications.
No datasheet is available for this part.