The Nichicon USL1A220MDD is a 22uF aluminum electrolytic capacitor with a radial package and through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a leakage current of 440nA and a ripple current of 38mA. It is RoHS compliant and has a tolerance of 20%. The capacitor is available in a bulk packaging with 200 units per package.
Nichicon USL1A220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Lead Pitch | 2mm |
| Leakage Current | 440nA |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 38mA |
| RoHS Compliant | Yes |
| Series | USL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USL1A220MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.