The Nichicon USL1C100MDD1TP is a 10uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It features a radial termination and is designed for through hole mounting. This capacitor is RoHS compliant and available in bulk packaging with 2000 units per package.
Nichicon USL1C100MDD1TP technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 7mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USL1C100MDD1TP to view detailed technical specifications.
No datasheet is available for this part.