The Nichicon USL1H100MDD is a 10uF aluminum electrolytic capacitor with a voltage rating of 50V. It has a radial package with a 2.5mm lead pitch and is designed for through hole mounting. The capacitor has a dissipation factor of 0.1% and a leakage current of 1uA. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The capacitor is available in bulk packaging with 200 pieces per package.
Nichicon USL1H100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dissipation Factor | 0.1% |
| Lead Pitch | 2.5mm |
| Leakage Current | 1uA |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 44mA |
| RoHS Compliant | Yes |
| Series | USL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USL1H100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.