The Nichicon SL series aluminum electrolytic capacitor features a radial package with a lead pitch of 2.5mm. It is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This capacitor has a capacitance of 10uF and a tolerance of 20%. It is rated for a maximum voltage of 50V and a ripple current of 44mA.
Nichicon USL1H100MDD1TP technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 44mA |
| RoHS Compliant | Yes |
| Series | SL |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USL1H100MDD1TP to view detailed technical specifications.
No datasheet is available for this part.