The Nichicon USL1H2R2MDD is a radial lead aluminum electrolytic capacitor with a capacitance of 2.2uF and a voltage rating of 50V. It has a dissipation factor of 0.1% and a leakage current of 400nA. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging with 200 pieces per package.
Nichicon USL1H2R2MDD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dissipation Factor | 0.1% |
| Lead Pitch | 1.5mm |
| Leakage Current | 400nA |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 19mA |
| RoHS Compliant | Yes |
| Series | USL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USL1H2R2MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.