This 10uF electrolytic capacitor has a DC rated voltage of 10VDC and a tolerance of 20%. It is constructed with an aluminum cylindrical can and features a radial termination style. The capacitor is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is designed for through hole mounting and has a size of 4 X 7. The capacitor has a ripple current rating of 24 and a leakage current of 10 microamps at 2 minutes.
Nichicon USP1A100MDD1TP technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 24mA |
| Leakage Current | 10@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon USP1A100MDD1TP to view detailed technical specifications.
No datasheet is available for this part.